Технически документи
Спецификации
Brand
SES SterlingMinimum Cable Diameter
5mm
Maximum Cable Diameter
6mm
Colour
Natural
Internal Diameter
5mm
Material
PE
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Wall Thickness
1mm
Length
25m
Страна на произход
France
Детайли за продукта
Twisted sleeves
Twisted sleeves make it extremely easy to create wire strands.
Features and Benefits
Ensure electrical and mechanical protection.
€ 25,39
€ 25,39 1 Reel of 25 Metres (ex VAT)
1
€ 25,39
€ 25,39 1 Reel of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 25,39 |
15 - 49 | € 24,09 |
50+ | € 23,37 |
Технически документи
Спецификации
Brand
SES SterlingMinimum Cable Diameter
5mm
Maximum Cable Diameter
6mm
Colour
Natural
Internal Diameter
5mm
Material
PE
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Wall Thickness
1mm
Length
25m
Страна на произход
France
Детайли за продукта
Twisted sleeves
Twisted sleeves make it extremely easy to create wire strands.
Features and Benefits
Ensure electrical and mechanical protection.