SES Sterling PVC White Cable Sleeve, 3mm Diameter, 50m Length, Plio-Super Series

Номер на артикул на RS: 321-2206Марка: SES Sterling№ по каталога на производителя: 08010005001
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

3mm

Colour

White

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.4mm

Series

Plio-Super

Страна на произход

France

Детайли за продукта

Insulating Sleeves in PLIO®-SUPER PVC

PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits

• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930

Може да се интересувате от

€ 27,50

€ 27,50 1 Reel of 50 Metres (ex VAT)

SES Sterling PVC White Cable Sleeve, 3mm Diameter, 50m Length, Plio-Super Series

€ 27,50

€ 27,50 1 Reel of 50 Metres (ex VAT)

SES Sterling PVC White Cable Sleeve, 3mm Diameter, 50m Length, Plio-Super Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 27,50
15 - 49€ 26,13
50+€ 25,29
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

3mm

Colour

White

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.4mm

Series

Plio-Super

Страна на произход

France

Детайли за продукта

Insulating Sleeves in PLIO®-SUPER PVC

PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits

• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930

Може да се интересувате от