SES Sterling DG Black Polychloroprene 15.5mm Cable Grommet for Maximum of 9mm Cable Dia. 02580351010

Номер на артикул на RS: 124-4442Марка: SES Sterling№ по каталога на производителя: 02580351010
brand-logo
Преглед на всички в Кабелни втулки

Технически документи

Спецификации

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Panel Hole Diameter

15.5mm

Maximum Cable Diameter

9mm

Material

Polychloroprene

Colour

Black

Series

DG

Maximum Panel Thickness

2mm

Страна на произход

France

Детайли за продукта

SES Rubber Grommets, DG Series

The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits

Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant

Информацията за складовите наличности временно не е налична.

€ 37,48

€ 37,48 1 Bag of 100 (ex VAT)

SES Sterling DG Black Polychloroprene 15.5mm Cable Grommet for Maximum of 9mm Cable Dia. 02580351010

€ 37,48

€ 37,48 1 Bag of 100 (ex VAT)

SES Sterling DG Black Polychloroprene 15.5mm Cable Grommet for Maximum of 9mm Cable Dia. 02580351010
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 37,48
15 - 49€ 36,40
50+€ 35,34

Технически документи

Спецификации

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Panel Hole Diameter

15.5mm

Maximum Cable Diameter

9mm

Material

Polychloroprene

Colour

Black

Series

DG

Maximum Panel Thickness

2mm

Страна на произход

France

Детайли за продукта

SES Rubber Grommets, DG Series

The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits

Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant