SES Sterling Expandable Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series

Номер на артикул на RS: 170-7229Марка: SES Sterling№ по каталога на производителя: 02010002010
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

1.75mm

Colour

Black

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.75mm

Maximum Cable Diameter

3.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Dielectric Strength

13kV

Wall Thickness

0.5mm

Series

HELAVIA

Страна на произход

France

Детайли за продукта

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil

€ 3,72

€ 3,72 1 Bag of 100 (ex VAT)

SES Sterling Expandable Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series

€ 3,72

€ 3,72 1 Bag of 100 (ex VAT)

SES Sterling Expandable Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 3,72
15 - 49€ 3,54
50+€ 3,41

Технически документи

Спецификации

Sleeve Diameter

1.75mm

Colour

Black

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.75mm

Maximum Cable Diameter

3.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Dielectric Strength

13kV

Wall Thickness

0.5mm

Series

HELAVIA

Страна на произход

France

Детайли за продукта

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil