Технически документи
Спецификации
Brand
SES SterlingSleeve Diameter
1.75mm
Colour
Blue
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
1.75mm
Maximum Cable Diameter
3.5mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.5mm
Series
HELAVIA
Страна на произход
France
Детайли за продукта
Coloured Expandable Sleeves
Може да се интересувате от



SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Green Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
€ 3,76
€ 3,76 1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
1
€ 3,76
€ 3,76 1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 3,76 |
15 - 49 | € 3,55 |
50+ | € 3,44 |
Може да се интересувате от



SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Green Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
Технически документи
Спецификации
Brand
SES SterlingSleeve Diameter
1.75mm
Colour
Blue
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
1.75mm
Maximum Cable Diameter
3.5mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.5mm
Series
HELAVIA
Страна на произход
France
Детайли за продукта
Coloured Expandable Sleeves
Може да се интересувате от



SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Green Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Black Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia SeriesМарка: SES Sterling
€ 3,761 Bag of 100 (ex VAT)