Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CUD8AF4D Seoul Viosys, AAP Series UV LED, 275nm 60mW 118 °, 2-Pin Surface Mount package

Номер на артикул на RS: 201-9653Марка: Seoul Viosys№ по каталога на производителя: CUD8AF4D
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

60mW

Viewing Angle

118 °

Number of Pins

2

Mounting Type

Surface Mount

Series

AAP

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21 524,01

€ 21 524,01 1 Reel of 500 (ex VAT)

CUD8AF4D Seoul Viosys, AAP Series UV LED, 275nm 60mW 118 °, 2-Pin Surface Mount package

€ 21 524,01

€ 21 524,01 1 Reel of 500 (ex VAT)

CUD8AF4D Seoul Viosys, AAP Series UV LED, 275nm 60mW 118 °, 2-Pin Surface Mount package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

60mW

Viewing Angle

118 °

Number of Pins

2

Mounting Type

Surface Mount

Series

AAP

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more