Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensirion SPS30, Air Quality Sensor for Air Quality Monitors

Номер на артикул на RS: 186-2298Марка: Sensirion№ по каталога на производителя: SPS30
brand-logo

Технически документи

Спецификации

Accuracy

±10%

Application

Air Quality Monitors

Sensor Type

Air Quality Sensors

Power Source

External Power Supply 5 Vdc

Dimensions

41 x 41 x 12mm

Weight

26g

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+60 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 559,14

€ 27,842 Each (In a Tray of 56) (ex VAT)

Sensirion SPS30, Air Quality Sensor for Air Quality Monitors

€ 1 559,14

€ 27,842 Each (In a Tray of 56) (ex VAT)

Sensirion SPS30, Air Quality Sensor for Air Quality Monitors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accuracy

±10%

Application

Air Quality Monitors

Sensor Type

Air Quality Sensors

Power Source

External Power Supply 5 Vdc

Dimensions

41 x 41 x 12mm

Weight

26g

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+60 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more