Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins

Номер на артикул на RS: 262-5429Марка: Sensirion№ по каталога на производителя: SHT41-AD1F-R2
brand-logo

Технически документи

Спецификации

Sensor Function

Humidity, Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

4

Series

SHT4x

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 488,19

€ 1,795 Each (On a Reel of 2500) (ex VAT)

Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins

€ 4 488,19

€ 1,795 Each (On a Reel of 2500) (ex VAT)

Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2500 - 2500€ 1,795€ 4 488,19
5000 - 10000€ 1,75€ 4 374,23
12500+€ 1,705€ 4 263,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Function

Humidity, Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

4

Series

SHT4x

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more