Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2 °C, ±1.5%RH, 8 Pins

Номер на артикул на RS: 123-7352Марка: Sensirion№ по каталога на производителя: SHT35-DIS-B2.5kS
brand-logo

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2 °C, ±1.5%RH

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2.6mm

Height

1mm

Width

2.6mm

Dimensions

2.6 x 2.6 x 1mm

Resolution

0.01 (Humidity) %RH, 0.015 (Temperature) °C

Страна на произход

Switzerland

Детайли за продукта

SHT3x Series Temperature & Humidity Sensors

The SHT3x series are part of Sensirion’s next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy

CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,00

€ 7,00 Всеки (ex VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2 °C, ±1.5%RH, 8 Pins
Изберете тип опаковка

€ 7,00

€ 7,00 Всеки (ex VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2 °C, ±1.5%RH, 8 Pins
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2 °C, ±1.5%RH

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2.6mm

Height

1mm

Width

2.6mm

Dimensions

2.6 x 2.6 x 1mm

Resolution

0.01 (Humidity) %RH, 0.015 (Temperature) °C

Страна на произход

Switzerland

Детайли за продукта

SHT3x Series Temperature & Humidity Sensors

The SHT3x series are part of Sensirion’s next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy

CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от