Sensirion Temperature & Humidity Sensor, I2C, ±3%RH

Номер на артикул на RS: 195-0687Марка: Sensirion№ по каталога на производителя: SCC30-DB RH/T module, 125 PCS
brand-logo

Технически документи

Спецификации

Interface Type

I2C

Accuracy

±3%RH

Minimum Operating Temperature

-20 °C

Operating Temperature Range

-20 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

ESD

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 825,32

€ 6,603 Each (In a Tray of 125) (ex VAT)

Sensirion Temperature & Humidity Sensor, I2C, ±3%RH

€ 825,32

€ 6,603 Each (In a Tray of 125) (ex VAT)

Sensirion Temperature & Humidity Sensor, I2C, ±3%RH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Interface Type

I2C

Accuracy

±3%RH

Minimum Operating Temperature

-20 °C

Operating Temperature Range

-20 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

ESD

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more