Технически документи
Спецификации
Brand
SensirionPressure Reading Type
Differential
Minimum Pressure Reading
-5Pa
Maximum Pressure Reading
125Pa
Accuracy
0.3 %, 2 %
Output Type
Analogue
Media Measured
Air, Non-Aggressive Gas
Electrical Connection
3 Pin SMD Connector
Analogue Output
0.25 → 4 V
Response Time
40 ms
Maximum Current
5.2 mA
Series
SDP1000
Supply Voltage
4.75 → 5.25 V
Housing Material
PPS
IP Rating
IP20
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Страна на произход
Switzerland
Детайли за продукта
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
Pressure Sensors, Sensirion
€ 2 010,28
€ 80,411 Each (In a Tray of 25) (ex VAT)
25
€ 2 010,28
€ 80,411 Each (In a Tray of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SensirionPressure Reading Type
Differential
Minimum Pressure Reading
-5Pa
Maximum Pressure Reading
125Pa
Accuracy
0.3 %, 2 %
Output Type
Analogue
Media Measured
Air, Non-Aggressive Gas
Electrical Connection
3 Pin SMD Connector
Analogue Output
0.25 → 4 V
Response Time
40 ms
Maximum Current
5.2 mA
Series
SDP1000
Supply Voltage
4.75 → 5.25 V
Housing Material
PPS
IP Rating
IP20
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Страна на произход
Switzerland
Детайли за продукта
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation