Sensata Cynergy3 SPST Reed Switch, 100mA 24V ac/dc

Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SPST
Maximum Switching Current
100mA
Maximum Switching Power
1W
Maximum Switching Voltage
24V ac/dc
Contact Resistance
150mΩ
Contact Material
Rhodium
Maximum Release Time
0.05ms
Operating Time Including Bounce
0.6ms
Width
2.6mm
Length
55mm
Depth
2.6mm
Dimensions
55 x 2.6 x 2.6mm
Страна на произход
Japan
Детайли за продукта
Form A & C Reed Switches
Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically
€ 7,70
€ 7,70 Всеки (ex VAT)
1
€ 7,70
€ 7,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 7,70 |
20 - 99 | € 7,32 |
100 - 249 | € 7,08 |
250 - 499 | € 6,48 |
500+ | € 5,79 |
Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SPST
Maximum Switching Current
100mA
Maximum Switching Power
1W
Maximum Switching Voltage
24V ac/dc
Contact Resistance
150mΩ
Contact Material
Rhodium
Maximum Release Time
0.05ms
Operating Time Including Bounce
0.6ms
Width
2.6mm
Length
55mm
Depth
2.6mm
Dimensions
55 x 2.6 x 2.6mm
Страна на произход
Japan
Детайли за продукта
Form A & C Reed Switches
Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically