Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Cynergy3 SSV66A-34N Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC

Номер на артикул на RS: 756-4150Марка: Sensata / Cynergy3№ по каталога на производителя: SSV66A813E34NP
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Current

500 mA

Maximum Pressure

30bar

Series

SSV66A-34N

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SSV66 Series Stainless Steel Float Switch

The SSV66 series of float switches provide high, low or high and low level monitoring for 45 gallon drums, these float switches do not require access to the inside of the drum as they can be fitted from the outside of the drum through the 3/4" NPT bung hole.

Suitable for a 45 Gallon drum hi/lo level switching
External mount via 3/4" NPT
N/O or N/C switching action
Fits standard 3/4" NPT bung holes
Flying lead or 4 pin M12 connection

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 181,45

€ 181,45 Всеки (ex VAT)

Sensata Cynergy3 SSV66A-34N Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC

€ 181,45

€ 181,45 Всеки (ex VAT)

Sensata Cynergy3 SSV66A-34N Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Current

500 mA

Maximum Pressure

30bar

Series

SSV66A-34N

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SSV66 Series Stainless Steel Float Switch

The SSV66 series of float switches provide high, low or high and low level monitoring for 45 gallon drums, these float switches do not require access to the inside of the drum as they can be fitted from the outside of the drum through the 3/4" NPT bung hole.

Suitable for a 45 Gallon drum hi/lo level switching
External mount via 3/4" NPT
N/O or N/C switching action
Fits standard 3/4" NPT bung holes
Flying lead or 4 pin M12 connection

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more