Sensata Cynergy3 SSF212 Series Horizontal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 350V dc Max

Технически документи
Спецификации
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
500 mA
Maximum Pressure
5bar
Series
SSF212
Distrelec Product Id
13588951
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Cynergy3 SSF211 and SSF212 Horizontal Float Switches
From Cynergy3, the SSF211 series and SSF212 series are horizontal float switches. They operate in liquids with Specific Gravity (SG) of 0.8 or above. These float switches are constructed from a reed switch and pivoted actuator magnet. SSF211 and SSF212 switches feature an N/C (normally closed) contact.
SSF211 float switches are designed for horizontal mounting within a tank. They are only suitable for applications where you have suitable access to the inside of the tank so that you can fit them. SSF212 float switches can be mounted from outside the tank and do not require access.
Features & Benefits
While supplied with an N/O contact, you can easily configure this to N/C (normally closed) by inverting the switch by 180° when you mount it. Instead of the float moving in a downwards direction as standard, it would move in an upwards direction away from the main body of the switch.
These float switches feature a compact design at only 47 mm long.
The stem is constructed from SS304 stainless steel while the float is made from SS316 stainless steel. This ensures that these limit switches are suitable for use in the most rugged environments.
All SSF211 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable. They can be fitted internally via a 1/8 BSP thread.
SSF212 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable, plug and socket or M12 socket. This varies by model. They can be externally fitted via a 1/2 NPT thread.
€ 115,15
€ 115,15 Всеки (ex VAT)
1
€ 115,15
€ 115,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
500 mA
Maximum Pressure
5bar
Series
SSF212
Distrelec Product Id
13588951
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Cynergy3 SSF211 and SSF212 Horizontal Float Switches
From Cynergy3, the SSF211 series and SSF212 series are horizontal float switches. They operate in liquids with Specific Gravity (SG) of 0.8 or above. These float switches are constructed from a reed switch and pivoted actuator magnet. SSF211 and SSF212 switches feature an N/C (normally closed) contact.
SSF211 float switches are designed for horizontal mounting within a tank. They are only suitable for applications where you have suitable access to the inside of the tank so that you can fit them. SSF212 float switches can be mounted from outside the tank and do not require access.
Features & Benefits
While supplied with an N/O contact, you can easily configure this to N/C (normally closed) by inverting the switch by 180° when you mount it. Instead of the float moving in a downwards direction as standard, it would move in an upwards direction away from the main body of the switch.
These float switches feature a compact design at only 47 mm long.
The stem is constructed from SS304 stainless steel while the float is made from SS316 stainless steel. This ensures that these limit switches are suitable for use in the most rugged environments.
All SSF211 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable. They can be fitted internally via a 1/8 BSP thread.
SSF212 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable, plug and socket or M12 socket. This varies by model. They can be externally fitted via a 1/2 NPT thread.