Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Cynergy3 RSF70 Series Horizontal Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 240V ac Max,

Номер на артикул на RS: 288-9322Марка: Sensata / Cynergy3№ по каталога на производителя: RSF76Y050TVDistrelec Article No.: 30399298
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

500mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Viton

Series

RSF70

Distrelec Product Id

30399298

Страна на произход

China

Детайли за продукта

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.

Информацията за складовите наличности временно не е налична.

€ 28,60

€ 28,60 Всеки (ex VAT)

Sensata Cynergy3 RSF70 Series Horizontal Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 240V ac Max,

€ 28,60

€ 28,60 Всеки (ex VAT)

Sensata Cynergy3 RSF70 Series Horizontal Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 240V ac Max,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

500mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Viton

Series

RSF70

Distrelec Product Id

30399298

Страна на произход

China

Детайли за продукта

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.