Sensata Cynergy3 RSF70 Series Horizontal External Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 300V

Номер на артикул на RS: 725-9855Марка: Sensata / Cynergy3№ по каталога на производителя: RSF76H050TV
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal External

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

500mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Viton

Series

RSF70

Standards Met

NSF Approved, WRAS

Страна на произход

United Kingdom

Детайли за продукта

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.

Информацията за складовите наличности временно не е налична.

€ 35,11

€ 35,11 Всеки (ex VAT)

Sensata Cynergy3 RSF70 Series Horizontal External Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 300V

€ 35,11

€ 35,11 Всеки (ex VAT)

Sensata Cynergy3 RSF70 Series Horizontal External Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 300V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal External

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

500mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Viton

Series

RSF70

Standards Met

NSF Approved, WRAS

Страна на произход

United Kingdom

Детайли за продукта

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.