Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Cynergy3 RSF30 Series Horizontal Nylon Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

Номер на артикул на RS: 228-1986Марка: Sensata / Cynergy3№ по каталога на производителя: RSF33W100RCDistrelec Article No.: 13588803
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

5 A

Gasket Material

Nitrile

Series

RSF30

Страна на произход

United Kingdom

Детайли за продукта

General Purpose High Power Float Switches

Side mounting switches consisting of a reed switch and pivoted actuator magnet encapsulated in a waterproof housing.

Can be used for 'normally open' or 'normally closed' operation, depending on orientation
All units WBS approved, product for use in hot and cold water
Minimum liquid SG 0.8
Nitrile gasket
Length: 94mm

Supplied with

1m long PVC 16//0.2 cable.

Approvals

UL/UL recognised for Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,83

€ 27,83 Всеки (ex VAT)

Sensata Cynergy3 RSF30 Series Horizontal Nylon Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

€ 27,83

€ 27,83 Всеки (ex VAT)

Sensata Cynergy3 RSF30 Series Horizontal Nylon Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

5 A

Gasket Material

Nitrile

Series

RSF30

Страна на произход

United Kingdom

Детайли за продукта

General Purpose High Power Float Switches

Side mounting switches consisting of a reed switch and pivoted actuator magnet encapsulated in a waterproof housing.

Can be used for 'normally open' or 'normally closed' operation, depending on orientation
All units WBS approved, product for use in hot and cold water
Minimum liquid SG 0.8
Nitrile gasket
Length: 94mm

Supplied with

1m long PVC 16//0.2 cable.

Approvals

UL/UL recognised for Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more