Технически документи
Спецификации
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Cable Mount
Switch Output
SPNO
Body Material
HDPE
Cable Length
5m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Maximum ac Voltage
250V
Maximum dc Voltage
24V
Maximum Current
20 A
Maximum Pressure
10bar
Series
MS
Страна на произход
China
Детайли за продукта
Cynergy3 MS Series Float Switches
The Cynergy3 MS series of float switches are designed for large tanks, cisterns or reservoirs, and can be installed on submersible pumps. The MS float switches are capable of reaching 100m in depth.
MS float switches come with a 5m PVC cable.
What is it made from?
The flow switch case is made from blow-moulded HDPE (polyethylene). The unit is hermetically sealed. The cable is made from PVC and has a protective earth conductor. Part numbers ending with the letter U have PUR cables suitable for use in fuel oils.
What temperatures can it operate in?
All MS float switches operate from 0°C to +45°C / +32°F to 113°F.
What contact types are there?
The 5th digit of the part number represents the contact type:
A - Normally Open (N/O)
B - Nortmally Closed (N/C)
C - Changeover (C/O)
Approvals:
MS float switches have UL, VDE and CENELEC approvals. Part numbers ending with a "W" are WRAS approved cable coverings.
Versions Available:
(205-6910) MS10A
(338-9801) MS20A
(338-9794) MS10B
(869-7609) MS20C
(379-4001) MS10AW
(379-4017) MS10BW
€ 50,12
€ 50,12 Всеки (ex VAT)
1
€ 50,12
€ 50,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Cable Mount
Switch Output
SPNO
Body Material
HDPE
Cable Length
5m
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Maximum ac Voltage
250V
Maximum dc Voltage
24V
Maximum Current
20 A
Maximum Pressure
10bar
Series
MS
Страна на произход
China
Детайли за продукта
Cynergy3 MS Series Float Switches
The Cynergy3 MS series of float switches are designed for large tanks, cisterns or reservoirs, and can be installed on submersible pumps. The MS float switches are capable of reaching 100m in depth.
MS float switches come with a 5m PVC cable.
What is it made from?
The flow switch case is made from blow-moulded HDPE (polyethylene). The unit is hermetically sealed. The cable is made from PVC and has a protective earth conductor. Part numbers ending with the letter U have PUR cables suitable for use in fuel oils.
What temperatures can it operate in?
All MS float switches operate from 0°C to +45°C / +32°F to 113°F.
What contact types are there?
The 5th digit of the part number represents the contact type:
A - Normally Open (N/O)
B - Nortmally Closed (N/C)
C - Changeover (C/O)
Approvals:
MS float switches have UL, VDE and CENELEC approvals. Part numbers ending with a "W" are WRAS approved cable coverings.
Versions Available:
(205-6910) MS10A
(338-9801) MS20A
(338-9794) MS10B
(869-7609) MS20C
(379-4001) MS10AW
(379-4017) MS10BW