Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Cynergy3 MS Series Cable Mount PE Float Switch, Float, 5m Cable, NO, 250V ac Max, 24V dc Max

Номер на артикул на RS: 205-6910Марка: Sensata / Cynergy3№ по каталога на производителя: MS10ADistrelec Article No.: 30022162
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

MS

Страна на произход

Italy

Детайли за продукта

Cynergy3 MS Series Float Switches

The Cynergy3 MS series of float switches are designed for large tanks, cisterns or reservoirs, and can be installed on submersible pumps. The MS float switches are capable of reaching 100m in depth.
MS float switches come with a 5m PVC cable.

What is it made from?
The flow switch case is made from blow-moulded HDPE (polyethylene). The unit is hermetically sealed. The cable is made from PVC and has a protective earth conductor. Part numbers ending with the letter “U” have PUR cables suitable for use in fuel oils.

What temperatures can it operate in?
All MS float switches operate from 0°C to +45°C / +32°F to 113°F.

What contact types are there?
The 5th digit of the part number represents the contact type:
A - Normally Open (N/O)
B - Nortmally Closed (N/C)
C - Changeover (C/O)

Approvals:
MS float switches have UL, VDE and CENELEC approvals. Part numbers ending with a "W" are WRAS approved cable coverings.

Versions Available:
(205-6910) MS10A
(338-9801) MS20A
(338-9794) MS10B
(869-7609) MS20C
(379-4001) MS10AW
(379-4017) MS10BW 

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 46,84

€ 46,84 Всеки (ex VAT)

Sensata Cynergy3 MS Series Cable Mount PE Float Switch, Float, 5m Cable, NO, 250V ac Max, 24V dc Max

€ 46,84

€ 46,84 Всеки (ex VAT)

Sensata Cynergy3 MS Series Cable Mount PE Float Switch, Float, 5m Cable, NO, 250V ac Max, 24V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

MS

Страна на произход

Italy

Детайли за продукта

Cynergy3 MS Series Float Switches

The Cynergy3 MS series of float switches are designed for large tanks, cisterns or reservoirs, and can be installed on submersible pumps. The MS float switches are capable of reaching 100m in depth.
MS float switches come with a 5m PVC cable.

What is it made from?
The flow switch case is made from blow-moulded HDPE (polyethylene). The unit is hermetically sealed. The cable is made from PVC and has a protective earth conductor. Part numbers ending with the letter “U” have PUR cables suitable for use in fuel oils.

What temperatures can it operate in?
All MS float switches operate from 0°C to +45°C / +32°F to 113°F.

What contact types are there?
The 5th digit of the part number represents the contact type:
A - Normally Open (N/O)
B - Nortmally Closed (N/C)
C - Changeover (C/O)

Approvals:
MS float switches have UL, VDE and CENELEC approvals. Part numbers ending with a "W" are WRAS approved cable coverings.

Versions Available:
(205-6910) MS10A
(338-9801) MS20A
(338-9794) MS10B
(869-7609) MS20C
(379-4001) MS10AW
(379-4017) MS10BW 

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more