Технически документи
Спецификации
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Polyvinylidene Fluoride
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+105°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Viton
Series
LLF40
Current Rating
0.6 A
Standards Met
UL
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Polyvinylidene Fluoride
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+105°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Viton
Series
LLF40
Current Rating
0.6 A
Standards Met
UL
Страна на произход
United Kingdom