Sensata Cynergy3 LITTLE-EX Series Horizontal, Vertical PE Float Switch, Float, 10m Cable, NO/NC

Номер на артикул на RS: 756-4299Марка: Sensata / Cynergy3№ по каталога на производителя: LITTLE-EX-10M
brand-logo

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

NO/NC

Body Material

PE

Cable Length

10m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum Current

21.4 mA

Maximum Pressure

10bar

Hazardous Area Certification

ATEX Ex ia

Series

LITTLE-EX

Страна на произход

Italy

Детайли за продукта

Little EX Series Float Switches

The little EX series of cable float switches are for use in hazardous areas, water, industrial waste water and sewage that can have a wide range of temperatures. The switches are designed for use in confined spaces and the rounded body design prevent the accumulation of solids on the body.

Internal ballast to bring centre of gravity and rotation close to the cable entry point
Insensitive to humidity and condensation
High density polyethylene casing
Overall size 129 x 75mm diameter

Информацията за складовите наличности временно не е налична.

€ 224,49

€ 224,49 Всеки (ex VAT)

Sensata Cynergy3 LITTLE-EX Series Horizontal, Vertical PE Float Switch, Float, 10m Cable, NO/NC

€ 224,49

€ 224,49 Всеки (ex VAT)

Sensata Cynergy3 LITTLE-EX Series Horizontal, Vertical PE Float Switch, Float, 10m Cable, NO/NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

NO/NC

Body Material

PE

Cable Length

10m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum Current

21.4 mA

Maximum Pressure

10bar

Hazardous Area Certification

ATEX Ex ia

Series

LITTLE-EX

Страна на произход

Italy

Детайли за продукта

Little EX Series Float Switches

The little EX series of cable float switches are for use in hazardous areas, water, industrial waste water and sewage that can have a wide range of temperatures. The switches are designed for use in confined spaces and the rounded body design prevent the accumulation of solids on the body.

Internal ballast to bring centre of gravity and rotation close to the cable entry point
Insensitive to humidity and condensation
High density polyethylene casing
Overall size 129 x 75mm diameter