Sensata Cynergy3 LFS Series Paddle Flow Switch, 15.2 L/min, 19 L/min Min, 60.6 L/min, 83.3 L/min Max

Номер на артикул на RS: 780-0122Марка: Sensata / Cynergy3№ по каталога на производителя: LFS-03
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Device Type

Paddle

Minimum Flow Rate

15.2 L/min, 19 L/min

Maximum Flow Rate

60.6 L/min, 83.3 L/min

Supply Voltage

230 V

Pipe Diameter Range

1 → 3 in

Connection Type

1 NPT

Maximum Pressure

20bar

Material

Aluminium Alloy

Minimum Operating Temperature

-30°C

Series

LFS

Maximum Operating Temperature

+75°C

Current Rating

1 A

Страна на произход

China

Детайли за продукта

Paddle Flow Switch - LFS Series

The LFS range of flow switches are paddle devices that are mounted vertically through a socket or upstand process connection. Electrical connections are made within the housing, which has a screw on sealed lid and cable gland. A choice of paddle sizes is supplied with each switch. Higher temperature versions are designated by "H" in the part number.

Features and Benefits

• Stainless steel SS 304 paddle
• G3/4"" or 1""NPT mounting plug thread
• Aluminium alloy housing or DIN 43650 plug
• Maximum operating pressure 20 bar
• Operating pressure up to 150°C (H versions)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 334,49

€ 334,49 Всеки (ex VAT)

Sensata Cynergy3 LFS Series Paddle Flow Switch, 15.2 L/min, 19 L/min Min, 60.6 L/min, 83.3 L/min Max

€ 334,49

€ 334,49 Всеки (ex VAT)

Sensata Cynergy3 LFS Series Paddle Flow Switch, 15.2 L/min, 19 L/min Min, 60.6 L/min, 83.3 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Device Type

Paddle

Minimum Flow Rate

15.2 L/min, 19 L/min

Maximum Flow Rate

60.6 L/min, 83.3 L/min

Supply Voltage

230 V

Pipe Diameter Range

1 → 3 in

Connection Type

1 NPT

Maximum Pressure

20bar

Material

Aluminium Alloy

Minimum Operating Temperature

-30°C

Series

LFS

Maximum Operating Temperature

+75°C

Current Rating

1 A

Страна на произход

China

Детайли за продукта

Paddle Flow Switch - LFS Series

The LFS range of flow switches are paddle devices that are mounted vertically through a socket or upstand process connection. Electrical connections are made within the housing, which has a screw on sealed lid and cable gland. A choice of paddle sizes is supplied with each switch. Higher temperature versions are designated by "H" in the part number.

Features and Benefits

• Stainless steel SS 304 paddle
• G3/4"" or 1""NPT mounting plug thread
• Aluminium alloy housing or DIN 43650 plug
• Maximum operating pressure 20 bar
• Operating pressure up to 150°C (H versions)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more