Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Cynergy3 PE Float Switch, Float, 5m Cable, Direct Load

Номер на артикул на RS: 379-4045Марка: Sensata / Cynergy3№ по каталога на производителя: FFSMC10BW
brand-logo

Технически документи

Спецификации

Device Type

Float

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Страна на произход

Italy

Детайли за продукта

FFSMC Series - WRAS Approved

Submerged type float switch for sewer and industrial waste systems and turbulent industrial fluids. Self cleaning switching element with 10 amp contacts, this makes the switch insensitive to condensation and humidity caused by fluctuations in temperature.

Rounded moulding to prevent the accumulation of solids
Insensitive to Humidity and Condensation
Water Resistant up to a Depth of 100m
Switch Horizontal ±15° of Horizontal
Fitted with Internal Weight Fixing the Centre of Gravity and Rotation Close to the Cable Entry
External Counterweight Supplied to Adjust the Pivot Position
WRC Approved PVC Cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 211,56

€ 211,56 Всеки (ex VAT)

Sensata Cynergy3 PE Float Switch, Float, 5m Cable, Direct Load

€ 211,56

€ 211,56 Всеки (ex VAT)

Sensata Cynergy3 PE Float Switch, Float, 5m Cable, Direct Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Device Type

Float

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Страна на произход

Italy

Детайли за продукта

FFSMC Series - WRAS Approved

Submerged type float switch for sewer and industrial waste systems and turbulent industrial fluids. Self cleaning switching element with 10 amp contacts, this makes the switch insensitive to condensation and humidity caused by fluctuations in temperature.

Rounded moulding to prevent the accumulation of solids
Insensitive to Humidity and Condensation
Water Resistant up to a Depth of 100m
Switch Horizontal ±15° of Horizontal
Fitted with Internal Weight Fixing the Centre of Gravity and Rotation Close to the Cable Entry
External Counterweight Supplied to Adjust the Pivot Position
WRC Approved PVC Cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more