Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Cynergy3 Panel Mount Reed Relay, 12V dc Coil, 7000V Max, 2 A Max, 240Ω

Номер на артикул на RS: 189-2190Марка: Sensata / Cynergy3№ по каталога на производителя: DBT71205PU
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Tungsten

Contact Resistance

250 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 1 053,94

€ 1 053,94 1 Box of 20 (ex VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 12V dc Coil, 7000V Max, 2 A Max, 240Ω

€ 1 053,94

€ 1 053,94 1 Box of 20 (ex VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 12V dc Coil, 7000V Max, 2 A Max, 240Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Tungsten

Contact Resistance

250 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Страна на произход

United Kingdom