Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SP-NC, 1000V Max, 3 A Max, 925Ω

Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current (AC)
3 A
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage (AC)
1000V
Maximum Switching Voltage DC
1000V
Maximum Switching Voltage (DC)
1000V
Coil Resistance
925Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Life
1000000 (50 W) operations, 1000000000 (Dry) operations
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
50 mΩ
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Special Features
High Insulation Resistance, Low Contact Resistance
Страна на произход
United Kingdom
Детайли за продукта
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Standards
ISO 9001
Cynergy 3 - Reed Relay D-HR Series
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current (AC)
3 A
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage (AC)
1000V
Maximum Switching Voltage DC
1000V
Maximum Switching Voltage (DC)
1000V
Coil Resistance
925Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Life
1000000 (50 W) operations, 1000000000 (Dry) operations
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
50 mΩ
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Special Features
High Insulation Resistance, Low Contact Resistance
Страна на произход
United Kingdom
Детайли за продукта
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Standards
ISO 9001