Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2 A Max, 780Ω

Номер на артикул на RS: 488-7659Марка: Sensata / Cynergy3№ по каталога на производителя: DAT72410SDistrelec Article No.: 13740032
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V dc

Coil Resistance

780Ω

Length

60mm

Height

24.8mm

Depth

15.8mm

Dimensions

60 x 15.8 x 24.8mm

Isolation Coil To Contact

17kV ac/dc

Electrical Life

1000000 (Electrical) Cycles

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Life

1000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Quick Connect

Contact Material

Tungsten

Contact Resistance

250 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Low Contact Resistance, High Power Switching

Relay Switching Classification

Power Relay

Страна на произход

United Kingdom

Детайли за продукта

Vacuum Encapsulated D Series, Panel Mount

50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,72

€ 63,72 Всеки (ex VAT)

Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2 A Max, 780Ω

€ 63,72

€ 63,72 Всеки (ex VAT)

Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2 A Max, 780Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 63,72
25 - 99€ 60,60
100+€ 57,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V dc

Coil Resistance

780Ω

Length

60mm

Height

24.8mm

Depth

15.8mm

Dimensions

60 x 15.8 x 24.8mm

Isolation Coil To Contact

17kV ac/dc

Electrical Life

1000000 (Electrical) Cycles

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Life

1000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Quick Connect

Contact Material

Tungsten

Contact Resistance

250 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Low Contact Resistance, High Power Switching

Relay Switching Classification

Power Relay

Страна на произход

United Kingdom

Детайли за продукта

Vacuum Encapsulated D Series, Panel Mount

50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от