Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
Panel Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage DC
7000V
Coil Resistance
28Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Terminal Type
Wire Wrap
Contact Material
Tungsten
Contact Resistance
250 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Relay Switching Classification
General Purpose Relay
Number of Poles
1
€ 1 101,35
€ 1 101,35 1 Box of 20 (ex VAT)
1
€ 1 101,35
€ 1 101,35 1 Box of 20 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
Panel Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage DC
7000V
Coil Resistance
28Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Terminal Type
Wire Wrap
Contact Material
Tungsten
Contact Resistance
250 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Relay Switching Classification
General Purpose Relay
Number of Poles
1