Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current (AC)
3 A
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage (AC)
1000V
Maximum Switching Voltage DC
1000V
Maximum Switching Voltage (DC)
1000V
Coil Resistance
780Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Contact Material
Rhodium
Contact Resistance
50 mΩ
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Страна на произход
United Kingdom
€ 1 049,80
€ 1 049,80 1 Box of 20 (ex VAT)
1
€ 1 049,80
€ 1 049,80 1 Box of 20 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current (AC)
3 A
Maximum Switching Current DC
3 A
Maximum Switching Current (DC)
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage (AC)
1000V
Maximum Switching Voltage DC
1000V
Maximum Switching Voltage (DC)
1000V
Coil Resistance
780Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Contact Material
Rhodium
Contact Resistance
50 mΩ
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Страна на произход
United Kingdom