Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 1000V Max, 3 A Max, 780Ω

Номер на артикул на RS: 189-2459Марка: Sensata / Cynergy3№ по каталога на производителя: DAR72405PU
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 46,01

€ 46,01 Всеки (ex VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 1000V Max, 3 A Max, 780Ω

€ 46,01

€ 46,01 Всеки (ex VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 1000V Max, 3 A Max, 780Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Страна на произход

United Kingdom