Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
280 V rms
Minimum Control Voltage
3 V ac/dc
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
3 → 15 V dc
Minimum Load Current
0.06 A
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
DRA1
Load Voltage Range
12 → 280V ac
Dimensions
40.64 x 22.86 x 34.29mm
Height
34.3mm
Standards Met
CE
Capacitance
8pF
Depth
22.9mm
Off State Leakage Current
0.1 mArms
Length
40.6mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
SPF Series - PowerFin™
AC switching to 25A, 280Vac (10A without fan)
Ultra high steady state current
SCR output
DC input control voltage
Mount in any orientation
High surge rating of 250A
Zero-cross or Instant turn-on types available, 'R' in Crydom part no. indicates instant turn-on type
Dimensions: H35.6 x W22.9 x D40.6mm
Approvals
UL
€ 33,58
€ 33,58 Всеки (ex VAT)
1
€ 33,58
€ 33,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
280 V rms
Minimum Control Voltage
3 V ac/dc
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
3 → 15 V dc
Minimum Load Current
0.06 A
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
DRA1
Load Voltage Range
12 → 280V ac
Dimensions
40.64 x 22.86 x 34.29mm
Height
34.3mm
Standards Met
CE
Capacitance
8pF
Depth
22.9mm
Off State Leakage Current
0.1 mArms
Length
40.6mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
SPF Series - PowerFin™
AC switching to 25A, 280Vac (10A without fan)
Ultra high steady state current
SCR output
DC input control voltage
Mount in any orientation
High surge rating of 250A
Zero-cross or Instant turn-on types available, 'R' in Crydom part no. indicates instant turn-on type
Dimensions: H35.6 x W22.9 x D40.6mm
Approvals
UL