Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Crydom SMR24-6 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 32 V dc Control

Номер на артикул на RS: 145-0606Марка: Sensata / Crydom№ по каталога на производителя: SMR2425-6
brand-logo

Технически документи

Спецификации

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

60Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

8 V dc

Switching Type

Zero Cross

Control Voltage Range

8 → 32 V dc

Minimum Load Current

40 A rms

Number of Poles

1

Terminal Type

Screw

Relay Type

Solid State Relay

Series

SMR24-6

Maximum Turn On Time

1/2 cycle

Load Voltage Range

60 → 280Vrms

Dimensions

45.7 x 58.4 x 24.2mm

Minimum Operating Temperature

-40°C

Height

24.2mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

10mArms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Depth

58.4mm

Special Features

Alarm Output Signal, DC Control, Inverting Or Non-Inverting Input, LED Status Indicators, Normally Open Or Normally Closed Alarm Output

Standards Met

CE

Страна на произход

Mexico

Детайли за продукта

Crydom SMR-6 Series Monitoring Solid State Relays

Crydom SMR-6 series of monitoring solid state relays offer several fault condition alarms in a standard package, with output ratings from 25 A to 90 A at 60 V ac to 553 V ac. The SMR-6 intelligent SSR is constantly monitoring loss of voltage, open circuit load, damaged relay output and DC supply current. An LED indicator provides status information and an electronic output can be connected to the control system for continuous status reporting. The alarm output on an SMR-6 monitoring SSR has 2 options: normally open (PNP) or normally closed (NPN), with sinking current capabilities of up to 100 mA.

Features and Benefits

System monitoring solid state relay
Ratings from 25A to 90A at 60 V ac to 280 V ac
DC control
LED status indicators
Alarm output signal
Inverting or non-inverting input
Normally open or normally closed alarm output

Crydom Solid State Relay and Accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 107,97

€ 107,97 Всеки (ex VAT)

Sensata Crydom SMR24-6 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 32 V dc Control

€ 107,97

€ 107,97 Всеки (ex VAT)

Sensata Crydom SMR24-6 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 107,97
5 - 9€ 102,56
10 - 24€ 97,17
25 - 49€ 91,76
50+€ 86,38
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

60Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

8 V dc

Switching Type

Zero Cross

Control Voltage Range

8 → 32 V dc

Minimum Load Current

40 A rms

Number of Poles

1

Terminal Type

Screw

Relay Type

Solid State Relay

Series

SMR24-6

Maximum Turn On Time

1/2 cycle

Load Voltage Range

60 → 280Vrms

Dimensions

45.7 x 58.4 x 24.2mm

Minimum Operating Temperature

-40°C

Height

24.2mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

10mArms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Depth

58.4mm

Special Features

Alarm Output Signal, DC Control, Inverting Or Non-Inverting Input, LED Status Indicators, Normally Open Or Normally Closed Alarm Output

Standards Met

CE

Страна на произход

Mexico

Детайли за продукта

Crydom SMR-6 Series Monitoring Solid State Relays

Crydom SMR-6 series of monitoring solid state relays offer several fault condition alarms in a standard package, with output ratings from 25 A to 90 A at 60 V ac to 553 V ac. The SMR-6 intelligent SSR is constantly monitoring loss of voltage, open circuit load, damaged relay output and DC supply current. An LED indicator provides status information and an electronic output can be connected to the control system for continuous status reporting. The alarm output on an SMR-6 monitoring SSR has 2 options: normally open (PNP) or normally closed (NPN), with sinking current capabilities of up to 100 mA.

Features and Benefits

System monitoring solid state relay
Ratings from 25A to 90A at 60 V ac to 280 V ac
DC control
LED status indicators
Alarm output signal
Inverting or non-inverting input
Normally open or normally closed alarm output

Crydom Solid State Relay and Accessories

Може да се интересувате от