Sensata Crydom PMP Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 10 V dc Control

Номер на артикул на RS: 145-0604Марка: Sensata / Crydom№ по каталога на производителя: PMP2450WDistrelec Article No.: 30128317
brand-logo

Технически документи

Спецификации

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

90 V ac

Minimum Control Voltage

0 V dc

Maximum Control Voltage

10 V dc

Switching Type

Burst Fire Control, Phase Angle

Control Voltage Range

0<arrow/>10 V dc

Range

NOVA22

Minimum Load Current

100mA rms

Number of Poles

1

Terminal Type

Screw

Relay Type

Control Relay

Series

PMP

Maximum Turn On Time

20 cycles

Load Voltage Range

90 → 280V ac

Dimensions

22.5 x 53.1 x 91.9mm

Depth

53.1mm

Special Features

LED Multifunction Status Indicator

Standards Met

CE, CSA C22.2 No. 14, cULus Recognised E116949, EMC Compliant, IEC, IEC 60068-2-27, IEC 60068-2-6, UL, UL 94 V-0

Minimum Operating Temperature

-25°C

Height

91.9mm

Capacitance

8pF

Maximum Operating Temperature

+70°C

Off State Leakage Current

4mArms

Length

22.5mm

Operating Temperature Range

-25 → +70°C

Страна на произход

Mexico

Детайли за продукта

Crydom PMP Series Proportional Controllers

Crydom PMP series are fully configurable panel mount proportional control relays with micro controller based technology designed to provide control of the power delivered to single phase loads.
PMP series SSRs vary the output power in proportion to an analogue control input, which can be one of 3 signal types: 0 V dc to 5 V dc, 0 V dc to 10 V dc or 4 mA to 20 mA. The output can be controlled by 2 different methods, selectable on the unit: Phase Angle Control, and Burst Fire Control (with Distributive Zero Cross).
These proportional controllers are ideal for a wide range of applications that require control of the load power, such as lamp dimming and resistive heating control.

Features and Benefits

Selectable Operation Mode: Phase Angle or Burst Fire control
LED multi function status indicator
Contactor configuration with ""Elevator"" screw terminals
50/60 Hz Adaptive Operational Frequency function
cULus, IEC Rated, CE and RoHS Compliant

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 134,10

€ 134,10 Всеки (ex VAT)

Sensata Crydom PMP Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 10 V dc Control

€ 134,10

€ 134,10 Всеки (ex VAT)

Sensata Crydom PMP Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 10 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 134,10
5 - 9€ 127,40
10 - 24€ 120,69
25 - 49€ 113,98
50+€ 107,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

90 V ac

Minimum Control Voltage

0 V dc

Maximum Control Voltage

10 V dc

Switching Type

Burst Fire Control, Phase Angle

Control Voltage Range

0<arrow/>10 V dc

Range

NOVA22

Minimum Load Current

100mA rms

Number of Poles

1

Terminal Type

Screw

Relay Type

Control Relay

Series

PMP

Maximum Turn On Time

20 cycles

Load Voltage Range

90 → 280V ac

Dimensions

22.5 x 53.1 x 91.9mm

Depth

53.1mm

Special Features

LED Multifunction Status Indicator

Standards Met

CE, CSA C22.2 No. 14, cULus Recognised E116949, EMC Compliant, IEC, IEC 60068-2-27, IEC 60068-2-6, UL, UL 94 V-0

Minimum Operating Temperature

-25°C

Height

91.9mm

Capacitance

8pF

Maximum Operating Temperature

+70°C

Off State Leakage Current

4mArms

Length

22.5mm

Operating Temperature Range

-25 → +70°C

Страна на произход

Mexico

Детайли за продукта

Crydom PMP Series Proportional Controllers

Crydom PMP series are fully configurable panel mount proportional control relays with micro controller based technology designed to provide control of the power delivered to single phase loads.
PMP series SSRs vary the output power in proportion to an analogue control input, which can be one of 3 signal types: 0 V dc to 5 V dc, 0 V dc to 10 V dc or 4 mA to 20 mA. The output can be controlled by 2 different methods, selectable on the unit: Phase Angle Control, and Burst Fire Control (with Distributive Zero Cross).
These proportional controllers are ideal for a wide range of applications that require control of the load power, such as lamp dimming and resistive heating control.

Features and Benefits

Selectable Operation Mode: Phase Angle or Burst Fire control
LED multi function status indicator
Contactor configuration with ""Elevator"" screw terminals
50/60 Hz Adaptive Operational Frequency function
cULus, IEC Rated, CE and RoHS Compliant

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more