Sensata Crydom Interface Relay Module, PCB Mount, 110V ac/dc Coil, 34mA Load

Номер на артикул на RS: 632-073Марка: Sensata / Crydom№ по каталога на производителя: IDC5
brand-logo

Технически документи

Спецификации

Coil Voltage

110V ac/dc

Mounting Type

PCB Mount

Load Current Rating

34mA

Minimum Input Voltage

3.3V

Maximum Input Voltage

32V dc

Load Voltage Rating

30V dc

Terminal Type

Through Hole

Input Current

34mA

Operating Temperature Range

-30 → +80°C

Turn Off Time

1ms

Turn On Time

1ms

Accessory Type

Relay Module

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Input Voltage Range

4 → 32V dc

Детайли за продукта

Microprocessor Input Modules dc and ac

Designed for use where signal inputs are required to microprocessor and digital systems. Optical isolation is provided together with appropriate signal conditioning circuitry.

Approvals

UL recognised component for Canada and US

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,43

€ 38,43 Всеки (ex VAT)

Sensata Crydom Interface Relay Module, PCB Mount, 110V ac/dc Coil, 34mA Load

€ 38,43

€ 38,43 Всеки (ex VAT)

Sensata Crydom Interface Relay Module, PCB Mount, 110V ac/dc Coil, 34mA Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,43
5 - 9€ 37,27
10+€ 35,66
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

110V ac/dc

Mounting Type

PCB Mount

Load Current Rating

34mA

Minimum Input Voltage

3.3V

Maximum Input Voltage

32V dc

Load Voltage Rating

30V dc

Terminal Type

Through Hole

Input Current

34mA

Operating Temperature Range

-30 → +80°C

Turn Off Time

1ms

Turn On Time

1ms

Accessory Type

Relay Module

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Input Voltage Range

4 → 32V dc

Детайли за продукта

Microprocessor Input Modules dc and ac

Designed for use where signal inputs are required to microprocessor and digital systems. Optical isolation is provided together with appropriate signal conditioning circuitry.

Approvals

UL recognised component for Canada and US

Може да се интересувате от