Sensata Crydom HSP SERIES Series Thermal Conductive Pad, 0.127mm Thick, 2W/m·K, 55.9 x 43.2 x 0.127mm

Номер на артикул на RS: 743-4863Марка: Sensata / Crydom№ по каталога на производителя: HSP-2
brand-logo

Технически документи

Спецификации

Dimensions

55.9 x 43.2 x 0.127mm

Thickness

0.127mm

Length

55.9mm

Width

43.2mm

Thermal Conductivity

2W/m·K

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Colour

Black

Operating Temperature Range

-60 → +180 °C

Series

HSP SERIES

Детайли за продукта

HSP Series Thermal Pads

A Selection of HSP Heat Pads which are Easy-to-use with a thermal interface material designed for Crydom single and 3 phase Solid State Relays.

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,53

€ 9,53 1 Bag of 5 (ex VAT)

Sensata Crydom HSP SERIES Series Thermal Conductive Pad, 0.127mm Thick, 2W/m·K, 55.9 x 43.2 x 0.127mm

€ 9,53

€ 9,53 1 Bag of 5 (ex VAT)

Sensata Crydom HSP SERIES Series Thermal Conductive Pad, 0.127mm Thick, 2W/m·K, 55.9 x 43.2 x 0.127mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,53
5 - 9€ 9,28
10+€ 9,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Dimensions

55.9 x 43.2 x 0.127mm

Thickness

0.127mm

Length

55.9mm

Width

43.2mm

Thermal Conductivity

2W/m·K

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Colour

Black

Operating Temperature Range

-60 → +180 °C

Series

HSP SERIES

Детайли за продукта

HSP Series Thermal Pads

A Selection of HSP Heat Pads which are Easy-to-use with a thermal interface material designed for Crydom single and 3 phase Solid State Relays.

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от