Sensata Crydom HS301DR Series Solid State Relay, 24 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
24 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.04 A
Maximum Turn On Time
1/2 cycle
Series
HS301DR
Load Voltage Range
24 → 280V ac
Dimensions
97.8 x 45 x 46.5mm
Height
46.5mm
Off State Leakage Current
10 mA
Length
97.8mm
Depth
45mm
Страна на произход
Mexico
Детайли за продукта
DIN Rail Mounting with Heatsink - HS301DR Series
Single channel output
3 to 32 Vdc input control voltage
DIN rail mounted
Thermal pad installed
Zero Voltage Relays
€ 91,12
€ 91,12 Всеки (ex VAT)
1
€ 91,12
€ 91,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 91,12 |
5 - 9 | € 86,57 |
10 - 24 | € 82,00 |
25 - 49 | € 77,46 |
50+ | € 72,90 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
24 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.04 A
Maximum Turn On Time
1/2 cycle
Series
HS301DR
Load Voltage Range
24 → 280V ac
Dimensions
97.8 x 45 x 46.5mm
Height
46.5mm
Off State Leakage Current
10 mA
Length
97.8mm
Depth
45mm
Страна на произход
Mexico
Детайли за продукта
DIN Rail Mounting with Heatsink - HS301DR Series
Single channel output
3 to 32 Vdc input control voltage
DIN rail mounted
Thermal pad installed