Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V
Minimum Control Voltage
32 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
HD SERIES
Load Voltage Range
48 → 530V ac
Dimensions
58.4 x 45.7 x 23mm
Maximum Operating Temperature
+80°C
Height
23mm
Standards Met
CE, CSA, RoHS Compliant
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
1 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Страна на произход
Mexico
Детайли за продукта
Crydom HA/HD Series Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.
Features and Benefits
SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Approvals
UL recognised component for Canada and US, VDE
Crydom Solid State Relay and Accessories
€ 116,44
€ 116,44 Всеки (ex VAT)
1
€ 116,44
€ 116,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 116,44 |
5 - 9 | € 110,62 |
10 - 24 | € 104,80 |
25 - 49 | € 98,98 |
50+ | € 93,14 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V
Minimum Control Voltage
32 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
HD SERIES
Load Voltage Range
48 → 530V ac
Dimensions
58.4 x 45.7 x 23mm
Maximum Operating Temperature
+80°C
Height
23mm
Standards Met
CE, CSA, RoHS Compliant
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
1 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Страна на произход
Mexico
Детайли за продукта
Crydom HA/HD Series Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.
Features and Benefits
SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Approvals
UL recognised component for Canada and US, VDE