Sensata Crydom HA AND HD SERIES Series Solid State Relay, 75 A Load, Panel Mount, 530 V ac Load, 32 V Control

Номер на артикул на RS: 291-2141Марка: Sensata / Crydom№ по каталога на производителя: HD4875
brand-logo

Технически документи

Спецификации

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V ac/dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

HA AND HD SERIES

Load Voltage Range

48 → 530V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Standards Met

CE, CSA

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Mexico

Детайли за продукта

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Информацията за складовите наличности временно не е налична.

€ 118,21

€ 118,21 Всеки (ex VAT)

Sensata Crydom HA AND HD SERIES Series Solid State Relay, 75 A Load, Panel Mount, 530 V ac Load, 32 V Control

€ 118,21

€ 118,21 Всеки (ex VAT)

Sensata Crydom HA AND HD SERIES Series Solid State Relay, 75 A Load, Panel Mount, 530 V ac Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 118,21
5 - 9€ 112,29
10 - 24€ 106,38
25 - 49€ 100,47
50+€ 94,56

Технически документи

Спецификации

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V ac/dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

HA AND HD SERIES

Load Voltage Range

48 → 530V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Standards Met

CE, CSA

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Mexico

Детайли за продукта

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories