Sensata Crydom HD48 Series Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 32 V Control

Номер на артикул на RS: 244-9097Марка: Sensata / Crydom№ по каталога на производителя: HD48125Distrelec Article No.: 30084110
brand-logo

Технически документи

Спецификации

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

HD48

Load Voltage Range

48 → 530V ac

Dimensions

45.7 x 58.4 x 23mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

23mm

Standards Met

CE, RoHS Compliant

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

1 mA

Страна на произход

Mexico

Детайли за продукта

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 145,10

€ 145,10 Всеки (ex VAT)

Sensata Crydom HD48 Series Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 32 V Control

€ 145,10

€ 145,10 Всеки (ex VAT)

Sensata Crydom HD48 Series Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 32 V Control

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 145,10
5 - 9€ 137,83
10 - 24€ 130,59
25 - 49€ 123,35
50+€ 116,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

HD48

Load Voltage Range

48 → 530V ac

Dimensions

45.7 x 58.4 x 23mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

23mm

Standards Met

CE, RoHS Compliant

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

1 mA

Страна на произход

Mexico

Детайли за продукта

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more