Sensata Crydom H12WD Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32 V Control

Номер на артикул на RS: 358-3047Марка: Sensata / Crydom№ по каталога на производителя: H12WD4850PGDistrelec Article No.: 30049222
brand-logo

Технически документи

Спецификации

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

H12WD

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Mexico

Детайли за продукта

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Информацията за складовите наличности временно не е налична.

€ 85,25

€ 85,25 Всеки (ex VAT)

Sensata Crydom H12WD Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32 V Control

€ 85,25

€ 85,25 Всеки (ex VAT)

Sensata Crydom H12WD Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 85,25
5 - 9€ 81,00
10 - 24€ 76,73
25 - 49€ 72,47
50+€ 68,20

Технически документи

Спецификации

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

H12WD

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Страна на произход

Mexico

Детайли за продукта

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays