Sensata Crydom Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32 V Control

Номер на артикул на RS: 291-2359Марка: Sensata / Crydom№ по каталога на производителя: H12WD4850Distrelec Article No.: 13744572
brand-logo

Технически документи

Спецификации

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 22.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Depth

45.7mm

Off State Leakage Current

1 mA

Height

22.9mm

Length

58.4mm

Distrelec Product Id

13744572

Страна на произход

Mexico

Детайли за продукта

H12 50-90A, 480Vac, ac O/P SSRs

SCR output
AC loads to 90Amps
Load voltages up to 660Vac
Zero-voltage switching
Dimensions: H22.9 x W45.7 x D58.4mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays

Информацията за складовите наличности временно не е налична.

€ 78,38

€ 78,38 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32 V Control

€ 78,38

€ 78,38 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 78,38
5 - 9€ 74,46
10 - 24€ 70,55
25 - 49€ 66,63
50+€ 62,69

Технически документи

Спецификации

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 22.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Depth

45.7mm

Off State Leakage Current

1 mA

Height

22.9mm

Length

58.4mm

Distrelec Product Id

13744572

Страна на произход

Mexico

Детайли за продукта

H12 50-90A, 480Vac, ac O/P SSRs

SCR output
AC loads to 90Amps
Load voltages up to 660Vac
Zero-voltage switching
Dimensions: H22.9 x W45.7 x D58.4mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays