Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Crydom H12WD Series Solid State Relay, 125 A Load, Panel Mount, 660 V rms Load, 32 V dc Control

Номер на артикул на RS: 736-0908Марка: Sensata / Crydom№ по каталога на производителя: H12WD48125PG
brand-logo

Технически документи

Спецификации

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150mA rms

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2ms

Series

H12WD

Load Voltage Range

48 → 660Vrms

Dimensions

45.7 x 19.8 x 58.4mm

Height

58.4mm

Off State Leakage Current

1mA rms

Length

45.7mm

Special Features

SCR Output For Heavy Industrial Loads, Redesigned Housing With Anti Rotation Barriers

Standards Met

CE

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Depth

19.8mm

Страна на произход

Mexico

Детайли за продукта

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 149,80

€ 149,80 Всеки (ex VAT)

Sensata Crydom H12WD Series Solid State Relay, 125 A Load, Panel Mount, 660 V rms Load, 32 V dc Control

€ 149,80

€ 149,80 Всеки (ex VAT)

Sensata Crydom H12WD Series Solid State Relay, 125 A Load, Panel Mount, 660 V rms Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 149,80
5 - 9€ 142,32
10 - 24€ 134,82
25 - 49€ 127,34
50+€ 119,85
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150mA rms

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2ms

Series

H12WD

Load Voltage Range

48 → 660Vrms

Dimensions

45.7 x 19.8 x 58.4mm

Height

58.4mm

Off State Leakage Current

1mA rms

Length

45.7mm

Special Features

SCR Output For Heavy Industrial Loads, Redesigned Housing With Anti Rotation Barriers

Standards Met

CE

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Depth

19.8mm

Страна на произход

Mexico

Детайли за продукта

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Може да се интересувате от