Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.1 A rms
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Solid State Relay
Series
GNR 90
Maximum Turn On Time
1/2ms
Load Voltage Range
4 → 32V dc
Dimensions
90 x 123.4 x 97mm
Special Features
Direct Bond Copper (DBC) Substrate, LED Input Status Indicator
Standards Met
CE, CSA, UL
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Height
97mm
Capacitance
8pF
Depth
123.4mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
0.25mArms
Length
90mm
Страна на произход
Mexico
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.1 A rms
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Solid State Relay
Series
GNR 90
Maximum Turn On Time
1/2ms
Load Voltage Range
4 → 32V dc
Dimensions
90 x 123.4 x 97mm
Special Features
Direct Bond Copper (DBC) Substrate, LED Input Status Indicator
Standards Met
CE, CSA, UL
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Height
97mm
Capacitance
8pF
Depth
123.4mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
0.25mArms
Length
90mm
Страна на произход
Mexico