Sensata Crydom EZ Series Solid State Relay, 12 A rms Load, Panel Mount, 280 V Load, 15 V dc Control

Номер на артикул на RS: 394-535Марка: Sensata / Crydom№ по каталога на производителя: EZ240D12SDistrelec Article No.: 30399273
brand-logo

Технически документи

Спецификации

Maximum Load Current

12 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

150 mA

Output Device

SCR

Series

EZ

Load Voltage Range

24 → 280V ac

Dimensions

43.9 x 38.1 x 13.9mm

Maximum Operating Temperature

+80°C

Height

13.9mm

Depth

38.1mm

Length

43.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399273

Страна на произход

Mexico

Детайли за продукта

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1

Approvals

UL, CSA, VDE

Crydom Solid State Relay and Accessories

Информацията за складовите наличности временно не е налична.

€ 53,64

€ 53,64 Всеки (ex VAT)

Sensata Crydom EZ Series Solid State Relay, 12 A rms Load, Panel Mount, 280 V Load, 15 V dc Control

€ 53,64

€ 53,64 Всеки (ex VAT)

Sensata Crydom EZ Series Solid State Relay, 12 A rms Load, Panel Mount, 280 V Load, 15 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 53,64
5 - 9€ 50,96
10 - 24€ 48,26
25 - 49€ 45,58
50+€ 42,89

Технически документи

Спецификации

Maximum Load Current

12 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

150 mA

Output Device

SCR

Series

EZ

Load Voltage Range

24 → 280V ac

Dimensions

43.9 x 38.1 x 13.9mm

Maximum Operating Temperature

+80°C

Height

13.9mm

Depth

38.1mm

Length

43.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399273

Страна на произход

Mexico

Детайли за продукта

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1

Approvals

UL, CSA, VDE

Crydom Solid State Relay and Accessories