Технически документи
Спецификации
Brand
Sensata / CrydomSupply Voltage
180 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
240V ac/dc
Switch Configuration
Solid State
Terminal Type
Screw
Minimum Voltage
180V ac/dc
Width
11mm
Power Supply
External
Depth
83mm
Series
SeriesOneDR
Maximum Operating Temperature
+80°C
Length
87.7mm
Minimum Current
150mA
Time Delay
100ms
Minimum Operating Temperature
-30°C
Страна на произход
Mexico
Детайли за продукта
Crydom SeriesOne DR Solid State Timers
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Features and Benefits
Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator
Solid-State Time Delay Relays
€ 78,07
€ 78,07 Всеки (ex VAT)
1
€ 78,07
€ 78,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sensata / CrydomSupply Voltage
180 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
240V ac/dc
Switch Configuration
Solid State
Terminal Type
Screw
Minimum Voltage
180V ac/dc
Width
11mm
Power Supply
External
Depth
83mm
Series
SeriesOneDR
Maximum Operating Temperature
+80°C
Length
87.7mm
Minimum Current
150mA
Time Delay
100ms
Minimum Operating Temperature
-30°C
Страна на произход
Mexico
Детайли за продукта
Crydom SeriesOne DR Solid State Timers
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Features and Benefits
Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator