Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h,

Номер на артикул на RS: 144-5925Марка: Sensata / Crydom№ по каталога на производителя: DRTA24A06R
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

180 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON Make

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

240V ac/dc

Switch Configuration

Solid State

Terminal Type

Screw

Width

11mm

Power Supply

External

Minimum Voltage

180V ac/dc

Series

SeriesOneDR

Maximum Operating Temperature

+80°C

Length

87.7mm

Minimum Current

150mA

Depth

83mm

Minimum Operating Temperature

-30°C

Time Delay

100ms

Страна на произход

Mexico

Детайли за продукта

Crydom SeriesOne DR Solid State Timers

Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Features and Benefits

Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator

Solid-State Time Delay Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 80,58

€ 80,58 Всеки (ex VAT)

Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h,

€ 80,58

€ 80,58 Всеки (ex VAT)

Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

180 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON Make

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

240V ac/dc

Switch Configuration

Solid State

Terminal Type

Screw

Width

11mm

Power Supply

External

Minimum Voltage

180V ac/dc

Series

SeriesOneDR

Maximum Operating Temperature

+80°C

Length

87.7mm

Minimum Current

150mA

Depth

83mm

Minimum Operating Temperature

-30°C

Time Delay

100ms

Страна на произход

Mexico

Детайли за продукта

Crydom SeriesOne DR Solid State Timers

Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Features and Benefits

Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator

Solid-State Time Delay Relays

Може да се интересувате от