Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Crydom DRH Solid State Contactor, 3-Pole, 20 A, 1.5 kW, 32 V dc

Номер на артикул на RS: 145-0584Марка: Sensata / Crydom№ по каталога на производителя: DRH3P60D20Distrelec Article No.: 30106626
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Number of Poles

3

Contact Voltage Rating

32 V dc

Contact Current Rating

20 A

Series

DRH

Power Rating

1.5 kW

Terminal Type

Screw

Length

45.3mm

Width

86.7mm

Depth

95.6mm

Maximum Operating Temperature

+70°C

Mounting Style

DIN Rail

Load Voltage

600V ac

Minimum Operating Temperature

-10°C

Input Current

17mA

Load Current

20A

Control Voltage

4 V dc → 32 V dc

Distrelec Product Id

30106626

Страна на произход

Mexico

Детайли за продукта

Crydom DRH Series Solid State Contactors

Crydom DRH series DIN Rail mount solid-state contactors with ratings up to 20 A per channel at 600 V ac. The DRH Series is ideal for heating applications and can be used to control (start/stop) 3 phase motors of up to 5 HP at 480 V ac. It is an effective solution for replacement of electromechanical contactors in commercial and industrial applications that require frequent switching.
DRH Series contactors have an innovative design that increases the airflow thus improving thermal performance. Featuring over-temperature protection to avoid overheating in case of a fan malfunction.

Features and Benefits

Over-voltage protection
Alarm output in case of over-temperature
Enclosed heat sink
Zero voltage and instantaneous turn-on output
Multicolour LED with input status and alarm indication
cULus listed and CE compliant
Ratings up to 20 A at 600 V ac
Fits standard 35 mm DIN Rail
Fan controlled through thermistor and microprocessor to optimise fan operation

Solid State Contactors

Информацията за складовите наличности временно не е налична.

€ 169,10

€ 169,10 Всеки (ex VAT)

Sensata Crydom DRH Solid State Contactor, 3-Pole, 20 A, 1.5 kW, 32 V dc

€ 169,10

€ 169,10 Всеки (ex VAT)

Sensata Crydom DRH Solid State Contactor, 3-Pole, 20 A, 1.5 kW, 32 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 169,10
5 - 9€ 160,65
10 - 24€ 152,19
25 - 49€ 143,73
50+€ 135,28

Технически документи

Спецификации

Number of Poles

3

Contact Voltage Rating

32 V dc

Contact Current Rating

20 A

Series

DRH

Power Rating

1.5 kW

Terminal Type

Screw

Length

45.3mm

Width

86.7mm

Depth

95.6mm

Maximum Operating Temperature

+70°C

Mounting Style

DIN Rail

Load Voltage

600V ac

Minimum Operating Temperature

-10°C

Input Current

17mA

Load Current

20A

Control Voltage

4 V dc → 32 V dc

Distrelec Product Id

30106626

Страна на произход

Mexico

Детайли за продукта

Crydom DRH Series Solid State Contactors

Crydom DRH series DIN Rail mount solid-state contactors with ratings up to 20 A per channel at 600 V ac. The DRH Series is ideal for heating applications and can be used to control (start/stop) 3 phase motors of up to 5 HP at 480 V ac. It is an effective solution for replacement of electromechanical contactors in commercial and industrial applications that require frequent switching.
DRH Series contactors have an innovative design that increases the airflow thus improving thermal performance. Featuring over-temperature protection to avoid overheating in case of a fan malfunction.

Features and Benefits

Over-voltage protection
Alarm output in case of over-temperature
Enclosed heat sink
Zero voltage and instantaneous turn-on output
Multicolour LED with input status and alarm indication
cULus listed and CE compliant
Ratings up to 20 A at 600 V ac
Fits standard 35 mm DIN Rail
Fan controlled through thermistor and microprocessor to optimise fan operation

Solid State Contactors