Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Crydom Solid State Relay, 7.6 A Load, DIN Rail Mount

Номер на артикул на RS: 822-9375Марка: Sensata / Crydom№ по каталога на производителя: DRC3R48B420
brand-logo

Технически документи

Спецификации

Maximum Load Current

7.6 A

Mounting Type

DIN Rail Mount

Control Voltage Range

90 V ac → 140 V ac

Number of Poles

3

Terminal Type

Screw

Load Voltage Range

48 V ac → 510V ac

Height

86.71mm

Length

45.31mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

96.02mm

Страна на произход

Mexico

Детайли за продукта

Crydom DRC Series Solid State Contactors

Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.

7.6 Amp Motor Controller rated Solid State Contactor
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package

Solid State Contactors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 224,63

€ 224,63 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 7.6 A Load, DIN Rail Mount

€ 224,63

€ 224,63 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 7.6 A Load, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

7.6 A

Mounting Type

DIN Rail Mount

Control Voltage Range

90 V ac → 140 V ac

Number of Poles

3

Terminal Type

Screw

Load Voltage Range

48 V ac → 510V ac

Height

86.71mm

Length

45.31mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

96.02mm

Страна на произход

Mexico

Детайли за продукта

Crydom DRC Series Solid State Contactors

Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.

7.6 Amp Motor Controller rated Solid State Contactor
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package

Solid State Contactors

Може да се интересувате от