Sensata Crydom Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V dc
Minimum Control Voltage
4 V dc
Control Voltage Range
4 → 32 V dc
Switching Type
Zero Cross
Load Voltage Range
1 → 60V dc
Minimum Load Voltage
1 V dc
Terminal Type
Screw
Height
90.3mm
Length
83.7mm
Minimum Load Current
2.5 mA
Depth
11mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Maximum Operating Temperature
+80°C
Dimensions
83.7 x 11 x 90.3mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DR06D06
Страна на произход
Mexico
Детайли за продукта
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
€ 66,12
€ 66,12 Всеки (ex VAT)
1
€ 66,12
€ 66,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 66,12 |
5 - 9 | € 62,82 |
10 - 24 | € 59,50 |
25 - 49 | € 56,21 |
50+ | € 52,90 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V dc
Minimum Control Voltage
4 V dc
Control Voltage Range
4 → 32 V dc
Switching Type
Zero Cross
Load Voltage Range
1 → 60V dc
Minimum Load Voltage
1 V dc
Terminal Type
Screw
Height
90.3mm
Length
83.7mm
Minimum Load Current
2.5 mA
Depth
11mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Maximum Operating Temperature
+80°C
Dimensions
83.7 x 11 x 90.3mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DR06D06
Страна на произход
Mexico
Детайли за продукта
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE