Sensata Crydom Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount

Номер на артикул на RS: 776-1749Марка: Sensata / Crydom№ по каталога на производителя: DR06D03Distrelec Article No.: 30049196
brand-logo

Технически документи

Спецификации

Maximum Control Voltage

32 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Switching Type

Zero Cross

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Height

73.5mm

Length

87.6mm

Minimum Load Current

2.5 mA

Depth

11mm

Off State Leakage Current

0.1 mA

Maximum Turn On Time

600 μs

Dimensions

87.6 x 11 x 83.7mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR06D03

Страна на произход

Mexico

Детайли за продукта

DIN Rail Mounting - SeriesOne DR SSRs

Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability

Approvals

UL, cUL, CE

Crydom Solid State Relay and Accessories

Информацията за складовите наличности временно не е налична.

€ 48,36

€ 48,36 Всеки (ex VAT)

Sensata Crydom Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount

€ 48,36

€ 48,36 Всеки (ex VAT)

Sensata Crydom Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 48,36
5 - 9€ 45,95
10 - 24€ 43,53
25 - 49€ 41,12
50+€ 38,71

Технически документи

Спецификации

Maximum Control Voltage

32 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Switching Type

Zero Cross

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Height

73.5mm

Length

87.6mm

Minimum Load Current

2.5 mA

Depth

11mm

Off State Leakage Current

0.1 mA

Maximum Turn On Time

600 μs

Dimensions

87.6 x 11 x 83.7mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR06D03

Страна на произход

Mexico

Детайли за продукта

DIN Rail Mounting - SeriesOne DR SSRs

Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability

Approvals

UL, cUL, CE

Crydom Solid State Relay and Accessories