Sensata Crydom 1-DC Series Solid State Relay, 10 A Load, Surface Mount, 385 V dc Load, 32 V Control

Номер на артикул на RS: 241-3953Марка: Sensata / Crydom№ по каталога на производителя: D5D10Distrelec Article No.: 13744910
brand-logo

Технически документи

Спецификации

Maximum Load Current

10 A

Mounting Type

Surface Mount

Maximum Load Voltage

385 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

3.5 V

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Series

1-DC

Load Voltage Range

0 → 500V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

CE, RoHS Compliant

Capacitance

8pF

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

58.4mm

Off State Leakage Current

0.3 mA

Length

45.7mm

Страна на произход

Mexico

Детайли за продукта

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Информацията за складовите наличности временно не е налична.

€ 132,68

€ 132,68 Всеки (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 10 A Load, Surface Mount, 385 V dc Load, 32 V Control

€ 132,68

€ 132,68 Всеки (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 10 A Load, Surface Mount, 385 V dc Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Load Current

10 A

Mounting Type

Surface Mount

Maximum Load Voltage

385 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

3.5 V

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Series

1-DC

Load Voltage Range

0 → 500V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

CE, RoHS Compliant

Capacitance

8pF

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

58.4mm

Off State Leakage Current

0.3 mA

Length

45.7mm

Страна на произход

Mexico

Детайли за продукта

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching